
4610X-101-470LF | |
|---|---|
DigiKey Part Number | 4610X-1-470LF-ND |
Manufacturer | |
Manufacturer Product Number | 4610X-101-470LF |
Description | RES ARRAY 9 RES 47 OHM 10SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohm ±1Ohm 200mW Power Per Element Bussed 9 Resistor Network/Array ±250ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610X-101-470LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 47 | |
Tolerance | ±1Ohm | |
Number of Resistors | 9 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.998" L x 0.098" W (25.35mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $2.56200 | $25.62 |
| 25 | $2.17680 | $54.42 |
| 50 | $1.93200 | $96.60 |
| 200 | $1.54810 | $309.62 |
| 400 | $1.39755 | $559.02 |
| 600 | $1.32032 | $792.19 |
| 1,000 | $1.23283 | $1,232.83 |
| 5,000 | $1.01684 | $5,084.20 |

