
4610X-101-181LF | |
|---|---|
DigiKey Part Number | 4610X-1-181LF-ND |
Manufacturer | |
Manufacturer Product Number | 4610X-101-181LF |
Description | RES ARRAY 9 RES 180 OHM 10SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610X-101-181LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 180 | |
Tolerance | ±2% | |
Number of Resistors | 9 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.998" L x 0.098" W (25.35mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.23000 | $5.23 |
| 10 | $3.39000 | $33.90 |
| 25 | $2.88520 | $72.13 |
| 50 | $2.56840 | $128.42 |
| 200 | $2.06840 | $413.68 |
| 400 | $1.87275 | $749.10 |
| 600 | $1.77227 | $1,063.36 |
| 1,000 | $1.65847 | $1,658.47 |
| 5,000 | $1.37752 | $6,887.60 |










