4610X-AP1-101LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


WEC
In Stock: 1,737
Unit Price: $40.56000
Datasheet
4610X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4610X-AP1-101LF

DigiKey Part Number
4610X-AP1-101LF-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
4610X-AP1-101LF
Description
RES ARRAY 9 RES 100 OHM 10SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
EDA/CAD Models
4610X-AP1-101LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
100
Tolerance
±2%
Number of Resistors
9
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
0.998" L x 0.098" W (25.35mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$1.87285$9,364.25