4608X-102-203LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1,822
Unit Price: $35.14000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $6.88349
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $31.98649
Datasheet
4600x 8-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4608X-102-203LF

DigiKey Part Number
4608X-2-203LF-ND
Manufacturer
Manufacturer Product Number
4608X-102-203LF
Description
RES ARRAY 4 RES 20K OHM 8SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
20k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Datasheet
 Datasheet
EDA/CAD Models
4608X-102-203LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
20k
Tolerance
±2%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
300mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
8-SIP
Supplier Device Package
8-SIP
Size / Dimension
0.798" L x 0.098" W (20.27mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.74900$17.49
25$1.48120$37.03
50$1.31220$65.61
200$1.04360$208.72
400$0.93853$375.41
600$0.88460$530.76
1,000$0.82348$823.48
5,000$0.67266$3,363.30
Manufacturers Standard Package