
4606X-AP2-103LF | |
|---|---|
DigiKey Part Number | 118-4606X-AP2-103LFCT-ND - Cut Tape (CT) 118-4606X-AP2-103LFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 4606X-AP2-103LF |
Description | RES ARRAY 3 RES 10K OHM 6SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4606X-AP2-103LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 3 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 6 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP | |
Supplier Device Package | 6-SIP | |
Size / Dimension | 0.598" L x 0.098" W (15.19mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| 10 | $2.92900 | $29.29 |
| 25 | $2.49000 | $62.25 |
| 50 | $2.21420 | $110.71 |
| 100 | $1.97840 | $197.84 |
| 250 | $1.71980 | $429.95 |
| 500 | $1.55794 | $778.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.28382 | $1,283.82 |
| 2,000 | $1.17695 | $2,353.90 |
| 3,000 | $1.12204 | $3,366.12 |
| 5,000 | $1.05992 | $5,299.60 |
| 7,000 | $1.02288 | $7,160.16 |
| 10,000 | $0.98671 | $9,867.10 |
| 12,000 | $0.96937 | $11,632.44 |
| 24,000 | $0.90982 | $21,835.68 |
| 25,000 | $0.90660 | $22,665.00 |

