10k Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4606X-AP2-103LF

DigiKey Part Number
118-4606X-AP2-103LFCT-ND - Cut Tape (CT)
118-4606X-AP2-103LFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
4606X-AP2-103LF
Description
RES ARRAY 3 RES 10K OHM 6SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10k Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP
Datasheet
 Datasheet
EDA/CAD Models
4606X-AP2-103LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±2%
Number of Resistors
3
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
6
Power Per Element
300mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
6-SIP
Supplier Device Package
6-SIP
Size / Dimension
0.598" L x 0.098" W (15.19mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,691
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.57000$4.57
10$2.92900$29.29
25$2.49000$62.25
50$2.21420$110.71
100$1.97840$197.84
250$1.71980$429.95
500$1.55794$778.97
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.28382$1,283.82
2,000$1.17695$2,353.90
3,000$1.12204$3,366.12
5,000$1.05992$5,299.60
7,000$1.02288$7,160.16
10,000$0.98671$9,867.10
12,000$0.96937$11,632.44
24,000$0.90982$21,835.68
25,000$0.90660$22,665.00
Manufacturers Standard Package