
4310R-102-331LF | |
|---|---|
DigiKey Part Number | 4310R-2-331LF-ND |
Manufacturer | |
Manufacturer Product Number | 4310R-102-331LF |
Description | RES ARRAY 5 RES 330 OHM 10SIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 330 Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4310R-102-331LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 330 | |
Tolerance | ±2% | |
Number of Resistors | 5 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 10 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.984" L x 0.085" W (24.99mm x 2.16mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.30000 | $40.30 |
| 20 | $24.60600 | $492.12 |
| 40 | $22.28500 | $891.40 |
| 60 | $21.09250 | $1,265.55 |
| 100 | $19.74190 | $1,974.19 |
| 260 | $17.61138 | $4,578.96 |
| 500 | $16.40642 | $8,203.21 |
| 1,000 | $15.31644 | $15,316.44 |
| 5,000 | $13.37761 | $66,888.05 |

