
4310R-101-102 | |
|---|---|
DigiKey Part Number | 4310R-1-102-ND |
Manufacturer | |
Manufacturer Product Number | 4310R-101-102 |
Description | RES ARRAY 9 RES 1K OHM 10SIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4310R-101-102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 1k | |
Tolerance | ±2% | |
Number of Resistors | 9 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 10 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.984" L x 0.085" W (24.99mm x 2.16mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.71000 | $36.71 |
| 20 | $22.32550 | $446.51 |
| 40 | $20.20050 | $808.02 |
| 60 | $19.10717 | $1,146.43 |
| 100 | $17.87040 | $1,787.04 |
| 260 | $15.92004 | $4,139.21 |
| 500 | $14.81666 | $7,408.33 |
| 1,000 | $13.81846 | $13,818.46 |
| 5,000 | $12.04291 | $60,214.55 |



