Direct
Similar

4308R-102-271 | |
|---|---|
DigiKey Part Number | 4308R-2-271-ND |
Manufacturer | |
Manufacturer Product Number | 4308R-102-271 |
Description | RES ARRAY 4 RES 270 OHM 8SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4308R-102-271 Models |
Category | Number of Pins 8 |
Manufacturer Bourns Inc. | Power Per Element 300mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 8-SIP |
Resistance (Ohms) 270 | Supplier Device Package 8-SIP |
Tolerance ±2% | Size / Dimension 0.784" L x 0.085" W (19.91mm x 2.16mm) |
Number of Resistors 4 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4308R-102-271LF | Bourns Inc. | 863 | 4308R-2-271LF-ND | $36.50000 | Direct |
| CSC08A03270RGPA | Vishay Dale | 0 | CSC08A03270RGPA-ND | $19.00988 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $13.78766 | $27,575.32 |



