
4308R-102-271LF | |
|---|---|
DigiKey Part Number | 4308R-2-271LF-ND |
Manufacturer | |
Manufacturer Product Number | 4308R-102-271LF |
Description | RES ARRAY 4 RES 270 OHM 8SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4308R-102-271LF Models |
Category | Number of Pins 8 |
Manufacturer Bourns Inc. | Power Per Element 300mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 8-SIP |
Resistance (Ohms) 270 | Supplier Device Package 8-SIP |
Tolerance ±2% | Size / Dimension 0.784" L x 0.085" W (19.91mm x 2.16mm) |
Number of Resistors 4 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.50000 | $36.50 |
| 10 | $24.65600 | $246.56 |
| 25 | $21.44840 | $536.21 |
| 50 | $19.44220 | $972.11 |
| 100 | $17.73710 | $1,773.71 |
| 250 | $15.86948 | $3,967.37 |
| 500 | $14.70086 | $7,350.43 |
| 1,000 | $13.70836 | $13,708.36 |
| 5,000 | $11.94311 | $59,715.55 |

