
4308H-102-332LF | |
|---|---|
DigiKey Part Number | 4308H-102-332LF-ND |
Manufacturer | |
Manufacturer Product Number | 4308H-102-332LF |
Description | RES ARRAY 4 RES 3.3K OHM 8SIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±2% 500mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4308H-102-332LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 3.3k | |
Tolerance | ±2% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 500mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Size / Dimension | 0.784" L x 0.085" W (19.91mm x 2.16mm) | |
Height - Seated (Max) | 0.350" (8.89mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.36000 | $41.36 |
| 10 | $28.04900 | $280.49 |
| 25 | $24.44600 | $611.15 |
| 50 | $22.18940 | $1,109.47 |
| 100 | $20.27220 | $2,027.22 |
| 250 | $18.17192 | $4,542.98 |
| 500 | $16.85808 | $8,429.04 |
| 1,000 | $15.74215 | $15,742.15 |
| 5,000 | $13.76747 | $68,837.35 |

