Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3548S-1BA-103B | |
|---|---|
DigiKey Part Number | 118-3548S-1BA-103B-ND |
Manufacturer | |
Manufacturer Product Number | 3548S-1BA-103B |
Description | POT 10K OHM 1.5W WIREWOUND LIN |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 5 Turns Wirewound 1.5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±3% | |
Power (Watts) | 1.5W | |
Built in Switch | None | |
Number of Turns | 5.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 1800° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.813" (20.64mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.885" Dia (22.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $266.54000 | $266.54 |
| 10 | $223.62400 | $2,236.24 |
| 30 | $205.47733 | $6,164.32 |
| 50 | $197.52220 | $9,876.11 |
| 100 | $187.19350 | $18,719.35 |
| 250 | $174.33832 | $43,584.58 |

















