Parametric Equivalent

3541H-1-503L | |
|---|---|
DigiKey Part Number | 3541H-1-503L-ND |
Manufacturer | |
Manufacturer Product Number | 3541H-1-503L |
Description | POT 50K OHM 2W HYBRITRON LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Hybritron® 2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 3541H-1-503L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±100ppm/°C | |
Rotation | 3600° | |
Resistive Material | Hybritron® | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $258.27450 | $25,827.45 |
















