3541H-1-202L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3541H-1-202L

DigiKey Part Number
3541H-1-202L-ND
Manufacturer
Manufacturer Product Number
3541H-1-202L
Description
POT 2K OHM 2W HYBRITRON LINEAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Hybritron® 2W Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
3541H-1-202L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
2k
Tolerance
±10%
Power (Watts)
2W
Built in Switch
None
Number of Turns
10.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±100ppm/°C
Rotation
3600°
Resistive Material
Hybritron®
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.812" (20.63mm)
Actuator Diameter
0.2497" (6.34mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.875" Dia (22.23mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$368.03000$368.03
10$308.62000$3,086.20
25$287.55760$7,188.94
50$272.53960$13,626.98
100$258.27450$25,827.45
250$240.52108$60,130.27
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.