
3386S-1-103LF | |
|---|---|
DigiKey Part Number | 3386S-1-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386S-1-103LF |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386S-1-103LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.24000 | $12.24 |
| 10 | $10.34500 | $103.45 |
| 25 | $9.65640 | $241.41 |
| 50 | $9.16520 | $458.26 |
| 100 | $8.69370 | $869.37 |
| 300 | $7.99343 | $2,398.03 |
| 500 | $7.68564 | $3,842.82 |
| 1,000 | $7.28587 | $7,285.87 |
| 5,000 | $6.43223 | $32,161.15 |

