
3386H-1-103 | |
|---|---|
DigiKey Part Number | 3386H-103-ND |
Manufacturer | |
Manufacturer Product Number | 3386H-1-103 |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386H-1-103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.79000 | $17.79 |
| 10 | $15.02000 | $150.20 |
| 25 | $14.01640 | $350.41 |
| 50 | $13.29840 | $664.92 |
| 100 | $12.61300 | $1,261.30 |
| 300 | $11.59403 | $3,478.21 |
| 500 | $11.14680 | $5,573.40 |
| 1,000 | $10.56591 | $10,565.91 |
| 5,000 | $9.32641 | $46,632.05 |

