3362M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362Z-1-501LF

DigiKey Part Number
118-3362Z-1-501LF-ND
Manufacturer
Manufacturer Product Number
3362Z-1-501LF
Description
TRIMMER 500 OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362Z-1-501LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
500 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$10.77000$10.77
10$9.05600$90.56
25$8.45560$211.39
50$8.02480$401.24
100$7.61350$761.35
250$7.09888$1,774.72
500$6.73126$3,365.63
1,000$6.38133$6,381.33
5,000$5.63410$28,170.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.