
3362W-1-501 | |
|---|---|
DigiKey Part Number | 118-3362W-1-501-ND |
Manufacturer | |
Manufacturer Product Number | 3362W-1-501 |
Description | TRIMMER 500 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362W-1-501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.79000 | $13.79 |
| 10 | $11.61800 | $116.18 |
| 25 | $10.84760 | $271.19 |
| 50 | $10.29120 | $514.56 |
| 200 | $9.25865 | $1,851.73 |
| 400 | $8.77875 | $3,511.50 |
| 600 | $8.50905 | $5,105.43 |
| 1,000 | $8.18020 | $8,180.20 |
| 5,000 | $7.22138 | $36,106.90 |

