3362W-1-254 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $10.25385
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 241
Unit Price: $10.77000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $10.25385
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 82
Unit Price: $7.40000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $5.51728
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $10.25385
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $7.89692
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $17.20885
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $17.20885
Datasheet
250 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362W-1-254

DigiKey Part Number
3362W-1-254-ND
Manufacturer
Manufacturer Product Number
3362W-1-254
Description
TRIMMER 250KOHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
250 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362W-1-254 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
250 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3362M-1-254Bourns Inc.03362M-1-254-ND$10.25385Parametric Equivalent
3362M-1-254LFBourns Inc.241118-3362M-1-254LF-ND$10.77000Parametric Equivalent
3362S-1-254Bourns Inc.03362S-1-254-ND$10.25385Parametric Equivalent
3362S-1-254LFBourns Inc.82118-3362S-1-254LF-ND$7.40000Parametric Equivalent
3362W-1-254LFBourns Inc.03362W-1-254LF-ND$5.51728Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
200$10.25385$2,050.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.