
3362S-1-254LF | |
|---|---|
DigiKey Part Number | 118-3362S-1-254LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362S-1-254LF |
Description | TRIMMER 250KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 250 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362S-1-254LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 250 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $6.19900 | $61.99 |
| 25 | $5.76160 | $144.04 |
| 50 | $5.45240 | $272.62 |
| 100 | $5.15650 | $515.65 |
| 250 | $4.78820 | $1,197.05 |
| 500 | $4.52594 | $2,262.97 |
| 1,000 | $4.27682 | $4,276.82 |
| 5,000 | $3.74766 | $18,738.30 |

