3362U-1-202 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 108
Unit Price: $10.77000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 246
Unit Price: $17.21000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $12.58000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 232
Unit Price: $14.44000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 211
Unit Price: $13.79000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $7.42000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 12
Unit Price: $10.77000
Datasheet

Similar


TT Electronics/BI
In Stock: 2,947
Unit Price: $13.14000
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: $9.06287
Datasheet

Similar


TT Electronics/BI
In Stock: 765
Unit Price: $15.09000
Datasheet

Similar


TT Electronics/BI
In Stock: 1,717
Unit Price: $12.48000
Datasheet

Parametric Equivalent


WEC
In Stock: 200
Unit Price: $6.99300
Datasheet
3362U Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362U-1-202

DigiKey Part Number
3362U-202-ND
Manufacturer
Manufacturer Product Number
3362U-1-202
Description
TRIMMER 2K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362U-1-202 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
200$10.17530$2,035.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.