
3362P-1-205LF | |
|---|---|
DigiKey Part Number | 3362P-1-205LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362P-1-205LF |
Description | TRIMMER 2M OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362P-1-205LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 MOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.42000 | $7.42 |
| 10 | $6.24100 | $62.41 |
| 25 | $5.82520 | $145.63 |
| 50 | $5.52980 | $276.49 |
| 100 | $5.24750 | $524.75 |
| 250 | $4.89348 | $1,223.37 |
| 500 | $4.64072 | $2,320.36 |
| 1,000 | $4.39996 | $4,399.96 |
| 5,000 | $3.88550 | $19,427.50 |


