
3362M-1-501LF | |
|---|---|
DigiKey Part Number | 3362M-501LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362M-1-501LF |
Description | TRIMMER 500 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362M-1-501LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $9.05600 | $90.56 |
| 25 | $8.45560 | $211.39 |
| 50 | $8.02480 | $401.24 |
| 100 | $7.61350 | $761.35 |
| 250 | $7.09888 | $1,774.72 |
| 500 | $6.73126 | $3,365.63 |
| 1,000 | $6.38133 | $6,381.33 |
| 5,000 | $5.63410 | $28,170.50 |

