
3329S-1-501LF | |
|---|---|
DigiKey Part Number | 3329S-501LF-ND |
Manufacturer | |
Manufacturer Product Number | 3329S-1-501LF |
Description | TRIMMER 500 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329S-1-501LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.260" x 0.330" Face (6.60mm x 8.38mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.13000 | $29.13 |
| 10 | $24.52400 | $245.24 |
| 25 | $22.87960 | $571.99 |
| 50 | $21.70160 | $1,085.08 |
| 100 | $20.58060 | $2,058.06 |
| 250 | $19.18064 | $4,795.16 |
| 500 | $18.18122 | $9,090.61 |
| 1,000 | $17.23173 | $17,231.73 |
| 5,000 | $15.20730 | $76,036.50 |

