3314S-1-101E is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: $10.57695
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $16.11000
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: $10.30500
Datasheet
100 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314S-1-101E

DigiKey Part Number
3314S-101ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3314S-1-101E
Description
TRIMMER 100OHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314S-1-101E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
100 Ohms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3314S-3-101EBourns Inc.03314S-3-101ETR-ND$10.57695Direct
3314Z-1-101EBourns Inc.03314Z-101ECT-ND$16.11000Direct
ST-4ETG101Nidec Components0563-ST-4ETG101TR-ND$10.30500Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$10.71233$6,427.40