Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

3314Z-1-101E | |
|---|---|
DigiKey Part Number | 3314Z-101ETR-ND - Tape & Reel (TR) 3314Z-101ECT-ND - Cut Tape (CT) 3314Z-101EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314Z-1-101E |
Description | TRIMMER 100OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314Z-1-101E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 Ohms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.219" x 0.197" Face (5.56mm x 5.01mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3314Z-GA4-101E | Bourns Inc. | 0 | 3314Z-GA4-101E-ND | $12.26483 | Parametric Equivalent |
| ST-42ETA100 | Nidec Components | 0 | 563-ST-42ETA100TR-ND | $8.01778 | Similar |
| ST-42ETA101 | Nidec Components | 0 | 563-ST-42ETA101TR-ND | $8.01778 | Similar |
| ST-4ETA100 | Nidec Components | 0 | 563-ST-4ETA100TR-ND | $8.01778 | Similar |
| ST-4ETA101 | Nidec Components | 990 | 563-ST-4ETA101CT-ND | $12.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.11000 | $16.11 |
| 10 | $13.46700 | $134.67 |
| 25 | $12.51640 | $312.91 |
| 50 | $11.83560 | $591.78 |
| 100 | $11.19030 | $1,119.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $10.57695 | $2,115.39 |
| 400 | $9.99508 | $3,998.03 |
| 600 | $9.66862 | $5,801.17 |
| 1,000 | $9.27188 | $9,271.88 |
| 1,400 | $9.01916 | $12,626.82 |
| 2,000 | $8.75837 | $17,516.74 |







