Similar
Similar
Similar
Similar
Similar
Similar
Similar

3314R-2-502E | |
|---|---|
DigiKey Part Number | 3314R-2-502E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3314R-2-502E |
Description | TRIMMER 5K OHM 0.25W GW BOT ADJ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Bottom Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314R-2-502E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Bottom Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 5 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23BR5KLFTR | TT Electronics/BI | 7,229 | 987-1018-1-ND | $11.43000 | Similar |
| ST-42ETB502 | Nidec Components | 0 | 563-ST-42ETB502TR-ND | $8.01778 | Similar |
| ST-42ETH502 | Nidec Components | 0 | 563-ST-42ETH502TR-ND | $10.30500 | Similar |
| ST-4ETB502 | Nidec Components | 5,196 | 563-ST-4ETB502CT-ND | $11.84000 | Similar |
| ST-4ETH502 | Nidec Components | 0 | 563-ST-4ETH502TR-ND | $10.30500 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.90582 | $5,452.91 |






