
TS4YL502MR10 | |
|---|---|
DigiKey Part Number | 716-TS4YL502MR10TR-ND - Tape & Reel (TR) 716-TS4YL502MR10CT-ND - Cut Tape (CT) 716-TS4YL502MR10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4YL502MR10 |
Description | TRIMMER 5K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS4YL502MR10 Models |
Category | Tolerance ±20% |
Manufacturer Vishay Sfernice | Temperature Coefficient ±100ppm/°C |
Series | Number of Turns 1.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Adjustment Type Top Adjustment |
Part Status Active | Mounting Type Surface Mount |
Resistance 5 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.13000 | $15.13 |
| 10 | $12.62000 | $126.20 |
| 25 | $11.72720 | $293.18 |
| 50 | $11.09240 | $554.62 |
| 100 | $10.48650 | $1,048.65 |
| 250 | $9.73360 | $2,433.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.19756 | $4,598.78 |
| 1,000 | $8.68963 | $8,689.63 |
| 1,500 | $8.40495 | $12,607.42 |
| 2,500 | $8.05908 | $20,147.70 |
| 3,500 | $7.83880 | $27,435.80 |
| 5,000 | $7.61168 | $38,058.40 |

