3314R-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314R-1-103E

DigiKey Part Number
3314R-1-103ETR-ND - Tape & Reel (TR)
3314R-1-103ECT-ND - Cut Tape (CT)
3314R-1-103EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3314R-1-103E
Description
TRIMMER 10K OHM 0.25W GW BOT ADJ
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Bottom Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314R-1-103E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Bottom Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Square - 0.177" x 0.177" Face (4.50mm x 4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 639
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.26000$16.26
10$13.68800$136.88
25$12.77320$319.33
50$12.11780$605.89
100$11.49460$1,149.46
250$10.71536$2,678.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.15882$5,079.41
1,000$9.62970$9,629.70
1,500$9.33229$13,998.44
2,500$8.97022$22,425.55
3,500$8.73909$30,586.81
5,000$8.50039$42,501.95
6,000$8.38078$50,284.68
Manufacturers Standard Package