
3314R-1-102E | |
---|---|
DigiKey Part Number | 3314R-1-102ETR-ND - Tape & Reel (TR) 3314R-1-102ECT-ND - Cut Tape (CT) 3314R-1-102EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314R-1-102E |
Description | TRIMMER 1K OHM 0.25W GW BOT ADJ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Bottom Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314R-1-102E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Bottom Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.26000 | $16.26 |
10 | $13.68800 | $136.88 |
25 | $12.77320 | $319.33 |
50 | $12.11780 | $605.89 |
100 | $11.49460 | $1,149.46 |
250 | $10.71536 | $2,678.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.15882 | $5,079.41 |
1,000 | $9.62970 | $9,629.70 |
1,500 | $9.33229 | $13,998.44 |
2,500 | $8.97022 | $22,425.55 |
3,500 | $8.73909 | $30,586.81 |
5,000 | $8.50039 | $42,501.95 |
6,000 | $8.38078 | $50,284.68 |