
3314J-2-502E | |
|---|---|
DigiKey Part Number | 3314J-2-502ETR-ND - Tape & Reel (TR) 3314J-2-502ECT-ND - Cut Tape (CT) 3314J-2-502EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314J-2-502E |
Description | TRIMMER 5K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314J-2-502E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.91000 | $12.91 |
| 10 | $10.90600 | $109.06 |
| 25 | $10.18200 | $254.55 |
| 50 | $9.66060 | $483.03 |
| 100 | $9.16480 | $916.48 |
| 250 | $8.54476 | $2,136.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.10168 | $4,050.84 |
| 1,000 | $7.68017 | $7,680.17 |
| 1,500 | $7.44327 | $11,164.91 |
| 2,500 | $7.15467 | $17,886.67 |
| 3,500 | $6.97045 | $24,396.57 |
| 5,000 | $6.78017 | $33,900.85 |
| 6,000 | $6.68488 | $40,109.28 |
| 12,000 | $6.33425 | $76,011.00 |
| 12,500 | $6.31417 | $78,927.12 |

