
3299X-1-254LF | |
|---|---|
DigiKey Part Number | 118-3299X-1-254LF-ND |
Manufacturer | |
Manufacturer Product Number | 3299X-1-254LF |
Description | TRIMMER 250KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 250 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3299X-1-254LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 250 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.395" x 0.240" Face (10.03mm x 6.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.66000 | $23.66 |
| 10 | $19.90700 | $199.07 |
| 25 | $18.57520 | $464.38 |
| 50 | $17.62240 | $881.12 |
| 100 | $16.71270 | $1,671.27 |
| 300 | $15.36027 | $4,608.08 |
| 500 | $14.76672 | $7,383.36 |
| 1,000 | $13.99615 | $13,996.15 |
| 5,000 | $12.35282 | $61,764.10 |

