Direct
Direct
Parametric Equivalent
Parametric Equivalent

3296X-1-254 | |
|---|---|
DigiKey Part Number  | 3296X-254-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 3296X-1-254  | 
Description  | TRIMMER 250KOHM 0.5W PC PIN SIDE  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 250 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25 Turn Side Adjustment  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 3296X-1-254 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Bourns Inc.  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Resistance  | 250 kOhms  | |
Power (Watts)  | 0.5W, 1/2W  | |
Tolerance  | ±10%  | |
Temperature Coefficient  | ±100ppm/°C  | |
Number of Turns  | 25.0  | |
Adjustment Type  | Side Adjustment  | |
Resistive Material  | Cermet  | |
Mounting Type  | Through Hole  | |
Termination Style  | PC Pins  | |
Size / Dimension  | Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | $21.42220 | $4,284.44 | 




