Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3296W-1-202A | |
|---|---|
DigiKey Part Number | 3296W-1-202A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3296W-1-202A |
Description | TRIMMER 2K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296W-1-202A Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Box (TB) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3296W-1-202 | Bourns Inc. | 559 | 3296W-202-ND | $29.93000 | Parametric Equivalent |
| 3296W-1-202ALF | Bourns Inc. | 0 | 3296W-1-202ALF-ND | $15.92315 | Parametric Equivalent |
| 3296W-1-202LF | Bourns Inc. | 5,628 | 3296W-202LF-ND | $16.77000 | Parametric Equivalent |
| 3296W-1-202R | Bourns Inc. | 0 | 3296W-1-202R-ND | $22.96150 | Parametric Equivalent |
| 3296W-1-202RLF | Bourns Inc. | 1,855 | 118-3296W-1-202RLFCT-ND | $26.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $22.96150 | $22,961.50 |





