
3290W-1-100 | |
---|---|
DigiKey Part Number | 3290W-1-100-ND |
Manufacturer | |
Manufacturer Product Number | 3290W-1-100 |
Description | TRIMMER 10 OHM 1W PC PIN TOP ADJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 1W PC Pins Through Hole Trimmer Potentiometer Wirewound 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3290W-1-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 Ohms | |
Power (Watts) | 1W | |
Tolerance | ±5% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.150" Face (9.53mm x 3.81mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $314.13000 | $314.13 |
10 | $263.44900 | $2,634.49 |
25 | $245.48800 | $6,137.20 |
50 | $232.67580 | $11,633.79 |
100 | $220.50400 | $22,050.40 |
250 | $205.35480 | $51,338.70 |