Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3269X-1-202 | |
|---|---|
DigiKey Part Number | 3269X-1-202-ND |
Manufacturer | |
Manufacturer Product Number | 3269X-1-202 |
Description | TRIMMER 2K OHM 0.25W GW SIDE ADJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269X-1-202 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 2 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3269P-1-202 | Bourns Inc. | 0 | 3269P-1-202-ND | $38.18720 | Parametric Equivalent |
| 3269P-1-202G | Bourns Inc. | 0 | 3269P-1-202G-ND | $31.28248 | Parametric Equivalent |
| 3269P-1-202GLF | Bourns Inc. | 110 | 3269P-1-202GLFCT-ND | $34.69000 | Parametric Equivalent |
| 3269P-1-202LF | Bourns Inc. | 21 | 3269P-1-202LF-ND | $34.69000 | Parametric Equivalent |
| 3269P-ES2-202 | Bourns Inc. | 0 | 3269P-ES2-202-ND | $46.33260 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $38.18720 | $3,818.72 |




