3269P-1-202G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $38.18720
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 110
Unit Price: $34.69000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 21
Unit Price: $34.69000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $46.33260
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $44.48347
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $38.18720
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $32.57522
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1,493
Unit Price: $34.69000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 24
Unit Price: $34.69000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $55.59148
2 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3269P-1-202G

DigiKey Part Number
3269P-1-202G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3269P-1-202G
Description
TRIMMER 2K OHM 0.25W GW SIDE ADJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3269P-1-202G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$31.28248$23,461.86
Manufacturers Standard Package