3269W-1-501 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 200
Unit Price: $34.98000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $23.95444
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $55.52048
Datasheet

Direct


TT Electronics/BI
In Stock: 124
Unit Price: $24.39000
Datasheet
3269W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3269W-1-501

DigiKey Part Number
3269W-1-501-ND
Manufacturer
Manufacturer Product Number
3269W-1-501
Description
TRIMMER 500 OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3269W-1-501 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
500 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
100$38.13850$3,813.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.