
3269W-1-501LF | |
---|---|
DigiKey Part Number | 3269W-1-501LF-ND |
Manufacturer | |
Manufacturer Product Number | 3269W-1-501LF |
Description | TRIMMER 500 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269W-1-501LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.07000 | $35.07 |
10 | $29.49500 | $294.95 |
25 | $27.51120 | $687.78 |
50 | $26.09380 | $1,304.69 |
100 | $24.74370 | $2,474.37 |
250 | $23.05880 | $5,764.70 |
500 | $21.85646 | $10,928.23 |
1,000 | $20.71410 | $20,714.10 |