
3269W-1-500LF | |
|---|---|
DigiKey Part Number  | 3269W-1-500LF-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 3269W-1-500LF  | 
Description  | TRIMMER 50 OHM 0.25W GW TOP ADJ  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 50 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12 Turn Top Adjustment  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 3269W-1-500LF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Bourns Inc.  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Resistance  | 50 Ohms  | |
Power (Watts)  | 0.25W, 1/4W  | |
Tolerance  | ±10%  | |
Temperature Coefficient  | ±100ppm/°C  | |
Number of Turns  | 12.0  | |
Adjustment Type  | Top Adjustment  | |
Resistive Material  | Cermet  | |
Mounting Type  | Surface Mount  | |
Termination Style  | Gull Wing  | |
Size / Dimension  | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $34.76000 | $34.76 | 
| 10 | $29.23200 | $292.32 | 
| 25 | $27.26560 | $681.64 | 
| 50 | $25.86080 | $1,293.04 | 
| 100 | $24.52280 | $2,452.28 | 
| 300 | $22.53350 | $6,760.05 | 
| 500 | $21.66130 | $10,830.65 | 
| 1,000 | $20.52915 | $20,529.15 | 

