
3269W-1-254GLF | |
|---|---|
DigiKey Part Number | 3269W-1-254GLFTR-ND - Tape & Reel (TR) 3269W-1-254GLFCT-ND - Cut Tape (CT) 3269W-1-254GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3269W-1-254GLF |
Description | TRIMMER 250K OHM 0.25W GW TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 250 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269W-1-254GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 250 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.76000 | $34.76 |
| 10 | $29.23200 | $292.32 |
| 25 | $27.26560 | $681.64 |
| 50 | $25.86080 | $1,293.04 |
| 100 | $24.52280 | $2,452.28 |
| 250 | $22.85292 | $5,713.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $21.66130 | $10,830.65 |
| 1,000 | $20.52915 | $20,529.15 |
| 1,500 | $19.89336 | $29,840.04 |
| 2,500 | $19.11958 | $47,798.95 |
| 3,500 | $18.62595 | $65,190.82 |





