
3269P-1-102GLF | |
---|---|
DigiKey Part Number | 3269P-1-102GLFTR-ND - Tape & Reel (TR) 3269P-1-102GLFCT-ND - Cut Tape (CT) 3269P-1-102GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3269P-1-102GLF |
Description | TRIMMER 1K OHM 0.25W GW SIDE ADJ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269P-1-102GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.98000 | $34.98 |
10 | $29.42000 | $294.20 |
25 | $27.44120 | $686.03 |
50 | $26.02720 | $1,301.36 |
100 | $24.68060 | $2,468.06 |
250 | $23.00000 | $5,750.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $21.12712 | $15,845.34 |
1,500 | $20.02137 | $30,032.06 |
2,250 | $19.40073 | $43,651.64 |
3,750 | $18.64547 | $69,920.51 |