
3269P-1-103GLF | |
|---|---|
DigiKey Part Number | 3269P-1-103GLFTR-ND - Tape & Reel (TR) 3269P-1-103GLFCT-ND - Cut Tape (CT) 3269P-1-103GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3269P-1-103GLF |
Description | TRIMMER 10K OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269P-1-103GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.69000 | $34.69 |
| 10 | $28.86600 | $288.66 |
| 25 | $26.81200 | $670.30 |
| 50 | $25.34680 | $1,267.34 |
| 100 | $23.95580 | $2,395.58 |
| 250 | $22.22668 | $5,556.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $20.30919 | $15,231.89 |
| 1,500 | $19.18251 | $28,773.76 |
| 2,250 | $18.55176 | $41,741.46 |
| 3,750 | $17.78604 | $66,697.65 |

