Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3266X-1-101LF | |
|---|---|
DigiKey Part Number | 3266X-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 3266X-1-101LF |
Description | TRIMMER 100OHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3266X-1-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.53000 | $28.53 |
| 10 | $23.73500 | $237.35 |
| 25 | $22.05000 | $551.25 |
| 50 | $20.84640 | $1,042.32 |
| 100 | $19.70360 | $1,970.36 |
| 250 | $18.28264 | $4,570.66 |
| 500 | $17.27272 | $8,636.36 |
| 1,000 | $16.31622 | $16,316.22 |
| 5,000 | $14.28903 | $71,445.15 |






