
3266P-1-101LF | |
|---|---|
DigiKey Part Number | 118-3266P-1-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 3266P-1-101LF |
Description | TRIMMER 100OHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3266P-1-101LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 Ohms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.174" Face (6.35mm x 4.42mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.53000 | $28.53 |
| 10 | $23.73500 | $237.35 |
| 25 | $22.05000 | $551.25 |
| 50 | $20.84640 | $1,042.32 |
| 100 | $19.70360 | $1,970.36 |
| 300 | $18.01193 | $5,403.58 |
| 500 | $17.27272 | $8,636.36 |
| 1,000 | $16.31622 | $16,316.22 |
| 5,000 | $14.28903 | $71,445.15 |


