25 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3266P-1-253LF

DigiKey Part Number
3266P-1-253LF-ND
Manufacturer
Manufacturer Product Number
3266P-1-253LF
Description
TRIMMER 25KOHM 0.25W PC PIN SIDE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
25 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3266P-1-253LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
25 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.250" x 0.174" Face (6.35mm x 4.42mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$28.55000$28.55
10$24.01900$240.19
25$22.40640$560.16
50$21.25280$1,062.64
100$20.15480$2,015.48
300$18.52117$5,556.35
500$17.80494$8,902.47
1,000$16.87504$16,875.04
5,000$14.89269$74,463.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.