3262W-1-502 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: $102.06000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 158
Unit Price: $41.45000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1,340
Unit Price: $28.55000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $31.31400
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 416
Unit Price: $28.55000
Datasheet

Similar


TT Electronics/BI
In Stock: 5,886
Unit Price: $18.44000
Datasheet

Similar


TT Electronics/BI
In Stock: 875
Unit Price: $21.38000
Datasheet
3262W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3262W-1-502

DigiKey Part Number
3262W-502-ND
Manufacturer
Manufacturer Product Number
3262W-1-502
Description
TRIMMER 5K OHM 0.25W PC PIN TOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3262W-1-502 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
100$106.43010$10,643.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.