
3224W-2-203E | |
|---|---|
DigiKey Part Number | 118-3224W-2-203ETR-ND - Tape & Reel (TR) 118-3224W-2-203ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3224W-2-203E |
Description | TRIMMER 20K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224W-2-203E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 20 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3224W-1-203E | Bourns Inc. | 5,085 | 118-3224W-1-203ECT-ND | $32.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.30000 | $33.30 |
| 10 | $27.71500 | $277.15 |
| 25 | $25.74320 | $643.58 |
| 50 | $24.33720 | $1,216.86 |
| 100 | $23.00210 | $2,300.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $21.34236 | $5,335.59 |
| 500 | $20.16240 | $10,081.20 |
| 750 | $19.50151 | $14,626.13 |
| 1,250 | $18.69858 | $23,373.22 |
| 1,750 | $18.18718 | $31,827.57 |
| 2,500 | $17.66011 | $44,150.28 |

