
3224W-1-203E | |
|---|---|
DigiKey Part Number | 118-3224W-1-203ETR-ND - Tape & Reel (TR) 118-3224W-1-203ECT-ND - Cut Tape (CT) 118-3224W-1-203EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224W-1-203E |
Description | TRIMMER 20K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224W-1-203E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 20 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3224W-2-203E | Bourns Inc. | 203 | 118-3224W-2-203ECT-ND | $33.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.31000 | $32.31 |
| 10 | $26.89300 | $268.93 |
| 25 | $24.97680 | $624.42 |
| 50 | $23.61380 | $1,180.69 |
| 100 | $22.31890 | $2,231.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $20.70864 | $5,177.16 |
| 500 | $19.56388 | $9,781.94 |
| 750 | $18.92260 | $14,191.95 |
| 1,250 | $18.14354 | $22,679.43 |
| 1,750 | $17.64738 | $30,882.91 |
| 2,500 | $17.13597 | $42,839.93 |









