3224W-1-101E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3224W-1-101E

DigiKey Part Number
3224W-1-101ETR-ND - Tape & Reel (TR)
3224W-1-101ECT-ND - Cut Tape (CT)
3224W-1-101EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3224W-1-101E
Description
TRIMMER 100 OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3224W-1-101E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
100 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.60000$32.60
10$27.47000$274.70
25$25.62120$640.53
50$24.30420$1,215.21
100$23.04630$2,304.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$21.47796$5,369.49
500$20.35840$10,179.20
750$19.72957$14,797.18
1,250$18.96363$23,704.54
1,750$18.47491$32,331.09
2,500$17.97009$44,925.22
3,000$17.71729$53,151.87
Manufacturers Standard Package